Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt, UK- 6XL, EUR- 6XL
- RS Stock No.:
- 120-430
- Mfr. Part No.:
- 20482-786-906XLONE
- Manufacturer:
- Mascot Workwear

1 / 1
Subtotal (1 unit)**
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.08 |
**price indicative
- RS Stock No.:
- 120-430
- Mfr. Part No.:
- 20482-786-906XLONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Deep Black | |
Size EUR | 6XL | |
Style | T-Shirt | |
Material | 40% Recycled Polyester, 60% Organic Cotton | |
Hi-Vis | No | |
Sleeve Type | Short | |
Size UK | 6XL | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Deep Black | ||
Size EUR 6XL | ||
Style T-Shirt | ||
Material 40% Recycled Polyester, 60% Organic Cotton | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Size UK 6XL | ||
Related links
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt EUR- 6XL
- Mascot Workwear Deep Black 40% Recycled Polyester UK- 4XL, EUR- 4XL
- Mascot Workwear Deep Black 40% Recycled Polyester UK- 3XL, EUR- 3XL
- Mascot Workwear Deep Black 40% Recycled Polyester UK- 2XL, EUR- 2XL
- Mascot Workwear Deep Black 40% Recycled Polyester UK- 5XL, EUR- 5XL
- Mascot Workwear Deep Black 40% Recycled Polyester UK- L, EUR- L
- Mascot Workwear Deep Black 40% Recycled Polyester UK- M, EUR- M
- Mascot Workwear Deep Black 40% Recycled Polyester UK- S, EUR- S