Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 120-452
- Mfr. Part No.:
- 20382-796-010S ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€13.34
(exc. VAT)
€16.41
(inc. VAT)
Temporarily out of stock - back order for despatch 27-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.34 |
**price indicative
- RS Stock No.:
- 120-452
- Mfr. Part No.:
- 20382-796-010S ONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Navy | |
Size EUR | S | |
Style | T-Shirt | |
Material | Organic Cotton | |
Hi-Vis | No | |
Sleeve Type | Short | |
Size UK | S | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Navy | ||
Size EUR S | ||
Style T-Shirt | ||
Material Organic Cotton | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Size UK S | ||
Related links
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt EUR- S
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- 3XL
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- 2XL
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- 4XL
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- 6XL
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- 5XL
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- L
- Mascot Workwear Navy Organic Cotton Short Sleeve T-Shirt EUR- XS