Regatta Professional Black, Grey Recycled Polyester Short Sleeve T-Shirt, EUR- 58 → 60
- RS Stock No.:
- 267-886
- Mfr. Part No.:
- TRS264 28P 90
- Manufacturer:
- Regatta Professional

1 / 1
Subtotal (1 unit)**
€12.59
(exc. VAT)
€15.49
(inc. VAT)
Temporarily out of stock - back order for despatch 27-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.59 |
**price indicative
- RS Stock No.:
- 267-886
- Mfr. Part No.:
- TRS264 28P 90
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Regatta Professional | |
Colour | Black, Grey | |
Size EUR | 58 → 60 | |
Style | T-Shirt | |
Fitting | Standard | |
Material | Recycled Polyester | |
Hi-Vis | No | |
Sleeve Type | Short | |
Select all | ||
---|---|---|
Brand Regatta Professional | ||
Colour Black, Grey | ||
Size EUR 58 → 60 | ||
Style T-Shirt | ||
Fitting Standard | ||
Material Recycled Polyester | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Related links
- Regatta Professional Black EUR- 58 → 60
- Regatta Professional Black/Blue Recycled Polyester Short Sleeve...
- Regatta Professional Black EUR- 58 → 60
- Regatta Professional Black/Lime Recycled Polyester Short Sleeve...
- Regatta Professional Navy Blue Recycled Polyester Short Sleeve...
- Regatta Professional Grey/Navy Recycled Polyester Short Sleeve...
- Regatta Professional Black EUR- 50
- Regatta Professional Black EUR- 56