Cepovett Safety Navy Modacrylic, Cotton Thermal Shirt, XS, XS
- RS Stock No.:
- 446-782
- Mfr. Part No.:
- 22-T1000-1-XS
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€48.38
(exc. VAT)
€59.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.38 |
*price indicative
- RS Stock No.:
- 446-782
- Mfr. Part No.:
- 22-T1000-1-XS
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Waist Size | XS | |
| Size | XS | |
| Product Type | Thermal Shirt | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Sub Type | Thermal Long John | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | 2013 + A1: 2016 Class 2V, EN 17353 Type: B3V, EN 14404 Level 1/Type 2V, 2013 + A1: 2016 Class 3V, EN ISO 20471V, EN 343V | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Waist Size XS | ||
Size XS | ||
Product Type Thermal Shirt | ||
Colour Navy | ||
Sleeve Type Long | ||
Sub Type Thermal Long John | ||
Material Modacrylic, Cotton | ||
Standards/Approvals 2013 + A1: 2016 Class 2V, EN 17353 Type: B3V, EN 14404 Level 1/Type 2V, 2013 + A1: 2016 Class 3V, EN ISO 20471V, EN 343V | ||
RoHS Status: Exempt
TEE SHIRT ML FR
The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men and Unisex
