Cepovett Safety Grey Modacrylic, Cotton Thermal Shirt, S, S

Subtotal (1 unit)*

€48.38

(exc. VAT)

€59.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.38

*price indicative

RS Stock No.:
446-795
Mfr. Part No.:
22-T1000-168-S
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Waist Size

S

Product Type

Thermal Shirt

Size

S

Colour

Grey

Sub Type

Thermal Long John

Material

Modacrylic, Cotton

Standards/Approvals

2019V, EN 14404 Level 1/Type 2V, EN 17353 Type: B3V, EN 343V, EN ISO 20471V, 2013 + A1: 2016V

RoHS Status: Exempt

TEE SHIRT ML FR

The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.

Tissue Modacrylic

Maintenance Machine washable at 40°

Genre Men and Unisex

Related links