Cepovett Safety Grey Cotton, Modacrylic Thermal Shirt, L, L
- RS Stock No.:
- 446-798
- Mfr. Part No.:
- 22-T1000-168-L
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€48.38
(exc. VAT)
€59.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.38 |
*price indicative
- RS Stock No.:
- 446-798
- Mfr. Part No.:
- 22-T1000-168-L
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | L | |
| Product Type | Thermal Shirt | |
| Waist Size | L | |
| Colour | Grey | |
| Sub Type | Thermal Long John | |
| Material | Cotton, Modacrylic | |
| Standards/Approvals | 2013 + A1: 2016 Class 1/Class 2/Class 3V, EN 14404 Level 1/Type 2V, EN 17353 Type: B3V, EN 343V, EN ISO 20471V | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size L | ||
Product Type Thermal Shirt | ||
Waist Size L | ||
Colour Grey | ||
Sub Type Thermal Long John | ||
Material Cotton, Modacrylic | ||
Standards/Approvals 2013 + A1: 2016 Class 1/Class 2/Class 3V, EN 14404 Level 1/Type 2V, EN 17353 Type: B3V, EN 343V, EN ISO 20471V | ||
RoHS Status: Exempt
TEE SHIRT ML FR
The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men and Unisex
