- RS Stock No.:
- 193-4168
- Mfr. Part No.:
- 17OVERNO1492 T L
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€31.18
(exc. VAT)
€38.35
(inc. VAT)
Units | Per unit |
1 + | €31.18 |
- RS Stock No.:
- 193-4168
- Mfr. Part No.:
- 17OVERNO1492 T L
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Long-sleeved winter t-shirt with reinforced shoulders
Three-colour side vents in Parade blue, white and Parade orange
Double collar, breast pocket with pencil insert
Embroidered logo on the left sleeve
Three-colour side vents in Parade blue, white and Parade orange
Double collar, breast pocket with pencil insert
Embroidered logo on the left sleeve
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Size EUR | L |
Style | Men |
Material | Polyester |
Series | OVERNO |
Sleeve Type | Long |
Size UK | L |
Material Properties | Heat Insulating, extended back |