Orn Black 100% Cotton T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 253-5472
- Mfr. Part No.:
- 1000-05/B/XL
- Manufacturer:
- Orn
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.01 |
*price indicative
- RS Stock No.:
- 253-5472
- Mfr. Part No.:
- 1000-05/B/XL
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orn | |
Colour | Black | |
Size EUR | XL | |
Style | T-Shirt | |
Material | 100% Cotton | |
Size UK | XL | |
Select all | ||
---|---|---|
Brand Orn | ||
Colour Black | ||
Size EUR XL | ||
Style T-Shirt | ||
Material 100% Cotton | ||
Size UK XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength