Orn Navy 100% Cotton T-Shirt, UK- 3XL, EUR- 3XL
- RS Stock No.:
- 253-5494
- Mfr. Part No.:
- 1000-05/N/3XL
- Manufacturer:
- Orn
Subtotal (1 unit)**
€5.75
(exc. VAT)
€7.07
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €5.75 |
**price indicative
- RS Stock No.:
- 253-5494
- Mfr. Part No.:
- 1000-05/N/3XL
- Manufacturer:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orn | |
Colour | Navy | |
Size EUR | 3XL | |
Style | T-Shirt | |
Material | 100% Cotton | |
Size UK | 3XL | |
Select all | ||
---|---|---|
Brand Orn | ||
Colour Navy | ||
Size EUR 3XL | ||
Style T-Shirt | ||
Material 100% Cotton | ||
Size UK 3XL | ||