UPower Blue 100% Cotton Short Sleeve T-Shirt 3XL
- RS Stock No.:
- 277-1002
- Mfr. Part No.:
- WEY138DB-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€44.00
(exc. VAT)
€54.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.00 |
*price indicative
- RS Stock No.:
- 277-1002
- Mfr. Part No.:
- WEY138DB-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 3XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | 100% Cotton | |
| Series | ROAD | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 3XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material 100% Cotton | ||
Series ROAD | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The U Group Short sleeved t shirt in polycotton jersey. It has Slim Fit, Ribbed neck and cuff edge.
White anti sweat ribbon
White stitching
Related links
- UPower Blue 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Blue 100% Cotton Short Sleeve T-Shirt S
- UPower Blue 100% Cotton Short Sleeve T-Shirt 2XL
- UPower Blue 100% Cotton Short Sleeve T-Shirt L
- UPower Blue 100% Cotton Short Sleeve T-Shirt XS
- UPower Blue 100% Cotton Short Sleeve T-Shirt M
- UPower Blue 100% Cotton Long Sleeve T-Shirt 3XL
- UPower Blue 10% Viscose, 90% Cotton Short Sleeve T-Shirt 3XL
