Mascot Workwear Blue, Dark Navy 45% Polyester, 55% Coolmax Pro Long Sleeve T-Shirt, UK- 3XL
- RS Stock No.:
- 281-3854
- Mfr. Part No.:
- 18091-810-910103XLONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€80.98
(exc. VAT)
€99.61
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.98 |
**price indicative
- RS Stock No.:
- 281-3854
- Mfr. Part No.:
- 18091-810-910103XLONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Blue, Dark Navy | |
Style | T-Shirt | |
Fitting | Female | |
Material | 45% Polyester, 55% Coolmax Pro | |
Hi-Vis | No | |
Sleeve Type | Long | |
Size UK | 3XL | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Blue, Dark Navy | ||
Style T-Shirt | ||
Fitting Female | ||
Material 45% Polyester, 55% Coolmax Pro | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK 3XL | ||
Related links
- Mascot Workwear Dark Navy 45% Polyester UK- 3XL
- Mascot Workwear Blue 55% Coolmax Pro Short Sleeve T-Shirt, UK- 3XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- 4XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- 5XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- S
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- M
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- L
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt, UK- XL