Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- 5XL
- RS Stock No.:
- 281-4466
- Mfr. Part No.:
- 18391-959-010915XLONE
- Manufacturer:
- Mascot Workwear

1 / 1
Subtotal (1 unit)**
€92.29
(exc. VAT)
€113.52
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €92.29 |
**price indicative
- RS Stock No.:
- 281-4466
- Mfr. Part No.:
- 18391-959-010915XLONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Dark Navy | |
Style | T-Shirt | |
Fitting | Female | |
Material | 40% Polyester, 60% Cotton | |
Hi-Vis | No | |
Sleeve Type | Long | |
Size UK | 5XL | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Dark Navy | ||
Style T-Shirt | ||
Fitting Female | ||
Material 40% Polyester, 60% Cotton | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK 5XL | ||
Related links
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt, UK- 5XL
- Mascot Workwear Dark Navy 40% Polyester UK- 4XL
- Mascot Workwear Dark Navy 40% Polyester UK- 3XL
- Mascot Workwear Dark Navy 40% Polyester UK- S
- Mascot Workwear Dark Navy 40% Polyester UK- XL
- Mascot Workwear Dark Navy 40% Polyester UK- M
- Mascot Workwear Green 40% Polyester UK- 5XL
- Mascot Workwear Red/Black 40% Polyester UK- 5XL