Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- 3XL
- RS Stock No.:
- 281-4494
- Mfr. Part No.:
- 18391-959-333033XLONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€62.35
(exc. VAT)
€76.69
(inc. VAT)
Temporarily out of stock - back order for despatch 13-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €62.35 |
**price indicative
- RS Stock No.:
- 281-4494
- Mfr. Part No.:
- 18391-959-333033XLONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Anthracite/Black 40% Polyester UK- 3XL
- Mascot Workwear Red/Black 40% Polyester UK- 3XL
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt, UK- 3XL
- Mascot Workwear Dark Navy 40% Polyester UK- 3XL
- Mascot Workwear Green 40% Polyester UK- 4XL
- Mascot Workwear Green 40% Polyester UK- 5XL
- Mascot Workwear Green 40% Polyester UK- L
- Mascot Workwear Green 40% Polyester UK- XXL, EUR- XXL