Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- XS
- RS Stock No.:
- 281-5557
- Mfr. Part No.:
- 20191-959-18XS ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€32.21
(exc. VAT)
€39.62
(inc. VAT)
Temporarily out of stock - back order for despatch 27-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.21 |
**price indicative
- RS Stock No.:
- 281-5557
- Mfr. Part No.:
- 20191-959-18XS ONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Grey 40% Polyester UK- XS
- Mascot Workwear Red 40% Polyester UK- XS
- Mascot Workwear White 40% Polyester UK- XS
- Mascot Workwear Gold 40% Polyester UK- XS
- Mascot Workwear Blue 40% Polyester UK- XS
- Mascot Workwear Green 40% Polyester UK- XS
- Mascot Workwear Deep Black 40% Polyester UK- XS
- Mascot Workwear Dark Navy 40% Polyester UK- XS