Mascot Workwear Grey 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt, UK- XL
- RS Stock No.:
- 281-5635
- Mfr. Part No.:
- 20492-786-08XL ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€16.87
(exc. VAT)
€20.75
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.87 |
**price indicative
- RS Stock No.:
- 281-5635
- Mfr. Part No.:
- 20492-786-08XL ONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear Grey 40% Recycled Polyester UK- XL
- Mascot Workwear Anthracite 40% Recycled Polyester UK- XL
- Mascot Workwear Green 40% Recycled Polyester UK- XL
- Mascot Workwear Bordeaux 40% Recycled Polyester UK- XL
- Mascot Workwear Blue 40% Recycled Polyester UK- XL
- Mascot Workwear White 40% Recycled Polyester UK- XL
- Mascot Workwear Red 40% Recycled Polyester UK- XL
- Mascot Workwear Royal Blue 40% Recycled Polyester UK- XL