Mascot Workwear Grey 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt, UK- L
- RS Stock No.:
- 281-5685
- Mfr. Part No.:
- 20492-786-89L ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€16.87
(exc. VAT)
€20.75
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.87 |
**price indicative
- RS Stock No.:
- 281-5685
- Mfr. Part No.:
- 20492-786-89L ONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Grey | |
Style | T-Shirt | |
Fitting | Female | |
Material | 40% Recycled Polyester, 60% Organic Cotton | |
Hi-Vis | No | |
Sleeve Type | Short | |
Size UK | L | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Grey | ||
Style T-Shirt | ||
Fitting Female | ||
Material 40% Recycled Polyester, 60% Organic Cotton | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Size UK L | ||
Related links
- Mascot Workwear Grey 40% Recycled Polyester UK- L
- Mascot Workwear Anthracite 40% Recycled Polyester UK- L
- Mascot Workwear Bordeaux 40% Recycled Polyester UK- L
- Mascot Workwear Green 40% Recycled Polyester UK- L
- Mascot Workwear White 40% Recycled Polyester UK- L
- Mascot Workwear Blue 40% Recycled Polyester UK- L
- Mascot Workwear Red 40% Recycled Polyester UK- L
- Mascot Workwear Dark Navy 40% Recycled Polyester UK- L