- RS Stock No.:
- 175-1122
- Mfr. Part No.:
- CF_54G0492TE
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 175-1122
- Mfr. Part No.:
- CF_54G0492TE
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Panasonic Detachable Tablet
The Panasonic Toughbook CF-54 tablet has 4GB RAM and 500GB internal storage. The tablet has intel core i5-7300U vPro processor and Windows 10 pro operating system. This tablet is magnesium chassis, user-replaceable battery and user-replaceable storage in the thinnest and lightest 14in semi-rugged Toughbook ever built. It does not compromise on durability with a unique 'honeycomb' design for improved strength and spill-resistant keyboard and touchpad area. In terms of flexibility, the Toughbook CF-54 is equally outstanding. It offers a huge array of configuration options, making it easier for customers to have exactly the device they want. Breaking the mould for semi-rugged notebooks, the Toughbook CF-54 is only around 30mm thick and weighs under 2kg. It is equipped with Windows 10 Pro and the new 7th generation Intel® Core™ i5 vPro™ processor which delivers faster computing power, this Toughbook CF-54 sets a new benchmark.
Features and Benefits
12.0in QHD (2160 x 1440) anti-reflective capacitive multi-touch display with 3: 2 aspect ratio
10 finger capacitive touch withan optional Active stylus pen
Lightweight and slim form factor
3x USB 3.0, USB Type C™, LAN, HDMI, VGA, SD-XC card slot
Business rugged design with magnesium alloy
Built-in battery in the tablet part and end-user removable hot-swap battery
Total up to 14 hours battery life
8MP rear camera and 2MP webcam with IR for Windows Hello
10 finger capacitive touch withan optional Active stylus pen
Lightweight and slim form factor
3x USB 3.0, USB Type C™, LAN, HDMI, VGA, SD-XC card slot
Business rugged design with magnesium alloy
Built-in battery in the tablet part and end-user removable hot-swap battery
Total up to 14 hours battery life
8MP rear camera and 2MP webcam with IR for Windows Hello
Applications
Commercial cleaning equipment
Electric bicycles
Electric marine motors
Golf cars
Medical devices
Mobility aids
Electric bicycles
Electric marine motors
Golf cars
Medical devices
Mobility aids
Specifications
Attribute | Value |
---|---|
Model | CF-54 |
Operating System | Windows 10 Pro |
Screen Size | 14in |
Internal Storage | 500GB |
Memory Size | 4GB |
Length | 345mm |
Depth | 272mm |
Dimensions | 345 x 29.8 x 272mm |
Display Resolution | 1366 x 768pixels |
Weight | 2kg |
Width | 29.8mm |
- RS Stock No.:
- 175-1122
- Mfr. Part No.:
- CF_54G0492TE
- Manufacturer:
- Panasonic