Getac F110 Windows 10 128 GB / 4 GB RAM Rugged Tablet
- RS Stock No.:
- 175-2357
- Mfr. Part No.:
- FE2QYQKI1DXX
- Manufacturer:
- Getac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2357
- Mfr. Part No.:
- FE2QYQKI1DXX
- Manufacturer:
- Getac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Model | F110 | |
| Operating System | Windows 10 | |
| Screen Size | 12in | |
| Built-In Camera | Yes | |
| Depth | 24.5mm | |
| Series | Fully Rugged | |
| Display Resolution | 1366 x 768pixels | |
| Width | 207mm | |
| Dimensions | 314 x 207 x 24.5mm | |
| Weight | 1.5kg | |
| Length | 314mm | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Model F110 | ||
Operating System Windows 10 | ||
Screen Size 12in | ||
Built-In Camera Yes | ||
Depth 24.5mm | ||
Series Fully Rugged | ||
Display Resolution 1366 x 768pixels | ||
Width 207mm | ||
Dimensions 314 x 207 x 24.5mm | ||
Weight 1.5kg | ||
Length 314mm | ||
- COO (Country of Origin):
- CN
The 4th generation F110 is a true revolution in rugged tablet computing. The F110 combines best-in-class performance, industry-leading security, a large 11.6 widescreen display and a thin and light design that redefines rugged mobility.