Getac A140 14in Windows 10 128 GB / 4 GB RAM Rugged Tablet
- RS Stock No.:
- 175-2359
- Mfr. Part No.:
- AE22YQDIXDXX
- Manufacturer:
- Getac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2359
- Mfr. Part No.:
- AE22YQDIXDXX
- Manufacturer:
- Getac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Model | A140 | |
| Operating System | Windows 10 | |
| Screen Size | 14in | |
| Internal Storage | 128GB | |
| Memory Size | 4GB | |
| Built-In Camera | Yes | |
| Width | 248mm | |
| Series | Fully Rugged | |
| Display Resolution | 1366 x 768pixels | |
| Length | 369mm | |
| Weight | 2.3kg | |
| Dimensions | 369 x 248 x 32.5mm | |
| Depth | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Model A140 | ||
Operating System Windows 10 | ||
Screen Size 14in | ||
Internal Storage 128GB | ||
Memory Size 4GB | ||
Built-In Camera Yes | ||
Width 248mm | ||
Series Fully Rugged | ||
Display Resolution 1366 x 768pixels | ||
Length 369mm | ||
Weight 2.3kg | ||
Dimensions 369 x 248 x 32.5mm | ||
Depth 32.5mm | ||
- COO (Country of Origin):
- CN
The Getac A140 fully rugged tablet is our largest and most powerful tablet to date. It delivers exceptional performance with industry leading security. An expansive 14" display provides wider viewing angles, greater operational space and reduces scrolling. Convenient carrying and mounting accessories ensure the A140 delivers maximum mobile productivity.
14 FHD/ HD LumiBond® 2.0 display with Getac Sunlight Readable Technology for unprecedented viewing experience
Dual Battery design with LifeSupport™ Battery Swappable Technology
Enhanced security with TPM2.0, optional Intel vPro, OPAL SSD, NFC/RFID and Fingerprint Scanner
Optional 1D / 2D Imager Barcode Reader and RFID
Multi-Function Hard Handle, Hand Straps and Shoulder Straps and Slim-Profile Vehicle Dock for maximum mobile productivity
Dual Battery design with LifeSupport™ Battery Swappable Technology
Enhanced security with TPM2.0, optional Intel vPro, OPAL SSD, NFC/RFID and Fingerprint Scanner
Optional 1D / 2D Imager Barcode Reader and RFID
Multi-Function Hard Handle, Hand Straps and Shoulder Straps and Slim-Profile Vehicle Dock for maximum mobile productivity