- RS Stock No.:
- 175-2361
- Mfr. Part No.:
- ZD7NJ3DH5OXX
- Manufacturer:
- Getac
Discontinued product
- RS Stock No.:
- 175-2361
- Mfr. Part No.:
- ZD7NJ3DH5OXX
- Manufacturer:
- Getac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Getac Tablet
The Getac tablet is a ZX70 7in fully rugged Android tablet. It is just the right size with a thin and light, ergonomic design that's easy to hold and use comfortably in one hand, making it the ideal solution for improved mobile productivity. The ZX70 provides the best battery run time performance in its class for mission-critical field operations. It is specifically engineered to be protected against drops, shocks, spills, and vibrations.
Features and Benefits
• 2GB LPDDR3 expandable to 4GB
• 32GB eMMc storage
• 7in LumiBond® sunlight readable display
• 8MP auto focus camera FHD web camera
• Android 6.0 OS
• Bumper to bumper coverage standard on every ZX70 rugged tablet
• Compact and powerful
• High sensitivity GPS
• Optional 1D/2D barcode reader
• Optional 4G LTE WWAN radio
• 32GB eMMc storage
• 7in LumiBond® sunlight readable display
• 8MP auto focus camera FHD web camera
• Android 6.0 OS
• Bumper to bumper coverage standard on every ZX70 rugged tablet
• Compact and powerful
• High sensitivity GPS
• Optional 1D/2D barcode reader
• Optional 4G LTE WWAN radio
Applications
• Construction industry
• Insurance experts
• lifeguards or surveyors
• Insurance experts
• lifeguards or surveyors
Certifications
• MIL-STD 810G
• IP67 rated
• IP67 rated
Specifications
Attribute | Value |
---|---|
Model | ZX70 |
Operating System | Android |
Screen Size | 7in |
Internal Storage | 32GB |
Memory Size | 2GB |
Built-In Camera | Yes |
Dimensions | 21.8 x 14.2 x 2.7cm |
Weight | 780g |
Length | 218mm |
Display Resolution | 1280 x 720pixels |
Series | Fully Rugged |
Width | 142mm |
Depth | 27mm |