- RS Stock No.:
- 178-4212
- Mfr. Part No.:
- FZ-B2D200CAE
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 178-4212
- Mfr. Part No.:
- FZ-B2D200CAE
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The rugged, 7-inch Panasonic Toughpad® FZ-B2, now powered by Android™ 6.0.1 (Marshmallow) and the latest Intel® AtomTM x5-Z8550 processor is an easy-to-use, enterprise-grade productivity booster that works rain or shine. With durability, power and a range of configuration options – at a price within reach of any business – the Toughpad FZ-B2 features a faster CPU, upgraded rear camera and Wi-Fi chipset, a quick-charging, user-replaceable full-shift battery and a Near Field Communications option. With a fully rugged and sealed design, the thin and lightweight Toughpad FZ-B2 is built for long-lasting durability where others fail.
7" Rugged Tablet with Android 6.0.1
Wi-Fi with GPS or 4G LTE
Bluetooth® 4.2
WXGA 500 NIT screen 10-point touch
8-hour rated user-replaceable battery
USB 3.0
Wi-Fi with GPS or 4G LTE
Bluetooth® 4.2
WXGA 500 NIT screen 10-point touch
8-hour rated user-replaceable battery
USB 3.0
Specifications
Attribute | Value |
---|---|
Model | FZ-B2 |
Operating System | Android |
Screen Size | 7in |
Internal Storage | 32GB |
Memory Size | 2GB |
Built-In Camera | Yes |
Length | 203mm |
Dimensions | 203 x 18 x 132mm |
Display Resolution | 1280 x 800pixels |
Width | 18mm |
Series | Fully Rugged |
Weight | 540g |
Depth | 132mm |
- RS Stock No.:
- 178-4212
- Mfr. Part No.:
- FZ-B2D200CAE
- Manufacturer:
- Panasonic