- RS Stock No.:
- 178-4222
- Mfr. Part No.:
- FZ-Q2G600YTE
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 178-4222
- Mfr. Part No.:
- FZ-Q2G600YTE
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toughpad FZ-Q2 Semi Rugged Detachable Mobile Computer
With shock-absorbing technology and dust resistance, the 12.5" Toughpad FZ-Q2 has been designed to operate in challenging working environments. It offers more protection than a consumer grade tablet without the weight of a fully rugged device. Featuring business interfaces like native serial and LAN it's the perfect companion for white collar field workers. The semi rugged design and large display combined with optimized wireless capabilities enables retail, insurance and telecoms to further improve operation efficiency.
Features and Benefits
Intel® Core™ m5-6Y57 vPro™ processor
Windows 10 Pro
Intel® HD Graphics 515
12.5" high brightness Full-HD (1920x1080) display
Capacitive 10 finger multi-touchscreen
76 cm drop resistant
Spill proof backlit keyboard
Up to 9 hours battery life
Native Serial, LAN, USB 3.0 and HDMI Port
Balanced weight design - weighs approx. 1,89kg (1,08kg tablet +0,81kg keyboard including strap & kickstand)
Windows 10 Pro
Intel® HD Graphics 515
12.5" high brightness Full-HD (1920x1080) display
Capacitive 10 finger multi-touchscreen
76 cm drop resistant
Spill proof backlit keyboard
Up to 9 hours battery life
Native Serial, LAN, USB 3.0 and HDMI Port
Balanced weight design - weighs approx. 1,89kg (1,08kg tablet +0,81kg keyboard including strap & kickstand)
Specifications
Attribute | Value |
---|---|
Model | FZ-Q2 |
Operating System | Windows 10 |
Screen Size | 13in |
Internal Storage | 128GB |
Memory Size | 4GB |
Built-In Camera | Yes |
Series | Semi Rugged |
Width | 220mm |
Depth | 43mm |
Colour | Black |
Display Resolution | 1920 x 1080pixels |
Length | 340mm |
Weight | 1.9kg |
Dimensions | 340 x 220 x 43mm |
- RS Stock No.:
- 178-4222
- Mfr. Part No.:
- FZ-Q2G600YTE
- Manufacturer:
- Panasonic