- RS Stock No.:
- 187-4671
- Mfr. Part No.:
- TD99Z4DI5PXX
- Manufacturer:
- Getac
Discontinued product
- RS Stock No.:
- 187-4671
- Mfr. Part No.:
- TD99Z4DI5PXX
- Manufacturer:
- Getac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
- 8.1 HD LumiBond® 2.0 display for better viewing experience;
- Getac proprietary SnapBack add-on featuring Smart card and contactless RFID reader Combo or 2nd expanded battery;
- Choice of 1D/2D imager barcode reader, Serial port, Micro SD or Ethernet;
- Up to 10 hours of battery life with one charge. LifeSupport™ battery swappable technology for uninterrupted battery life;
- MIL-STD-810G and IP65 certified;
- Enhanced Enterprise Security with optional Intel vPro, Windows Disk Encryption, TPM 2.0 and many more multi-factor authentication options.
- Getac proprietary SnapBack add-on featuring Smart card and contactless RFID reader Combo or 2nd expanded battery;
- Choice of 1D/2D imager barcode reader, Serial port, Micro SD or Ethernet;
- Up to 10 hours of battery life with one charge. LifeSupport™ battery swappable technology for uninterrupted battery life;
- MIL-STD-810G and IP65 certified;
- Enhanced Enterprise Security with optional Intel vPro, Windows Disk Encryption, TPM 2.0 and many more multi-factor authentication options.
Specifications
Attribute | Value |
---|---|
Model | T800 G2 |
Operating System | Windows 10 Pro |
Screen Size | 8in |
Built-In Camera | Yes |
Weight | 910g |
Length | 227mm |
Depth | 24mm |
Hazardous Area Certification | ATEX |
Width | 151mm |
Dimensions | 227 x 151 x 24mm |
Display Resolution | 1280 x 800pixels |
- RS Stock No.:
- 187-4671
- Mfr. Part No.:
- TD99Z4DI5PXX
- Manufacturer:
- Getac