Getac T800 8in Windows 10 Pro 4GB Tablet
- RS Stock No.:
- 187-4673
- Mfr. Part No.:
- TD99Z4DI5DXX
- Manufacturer:
- Getac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-4673
- Mfr. Part No.:
- TD99Z4DI5DXX
- Manufacturer:
- Getac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Model | T800 | |
| Operating System | Windows 10 Pro | |
| Screen Size | 8in | |
| Built-In Camera | Yes | |
| Width | 151mm | |
| Weight | 910g | |
| Colour | Black | |
| Dimensions | 227 x 151 x 24mm | |
| Hazardous Area Certification | ATEX | |
| Display Resolution | 1280 x 800pixels | |
| Length | 227mm | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Model T800 | ||
Operating System Windows 10 Pro | ||
Screen Size 8in | ||
Built-In Camera Yes | ||
Width 151mm | ||
Weight 910g | ||
Colour Black | ||
Dimensions 227 x 151 x 24mm | ||
Hazardous Area Certification ATEX | ||
Display Resolution 1280 x 800pixels | ||
Length 227mm | ||
Depth 24mm | ||
- COO (Country of Origin):
- CN
Getac T800 Tablet
The Getac T800 fully rugged tablet is always there when you need it. Its 8.1" screen is just the right size to get things done and its thin, ergonomic design allows you to hold it comfortably in one hand.
Features and Benefits
The T800 provides class-leading battery life to get you through your shift (and beyond) and its no-compromise rugged features guarantee that it will always be ready.
Inside the T800, we packed an incredible amount of power and technology. Built with the latest Quad-core Intel® Atom™ x7-Z8700 1.6 GHz processor. The T800 provides all of the performance you need to get things done, with no compromise to battery life.
SnapBack Add-ons Getac designed the T800 for expandability with our unique SnapBack add-ons. Integrated as an extension to the T800, you can add an extended battery, SmartCard + RFID or SmartCard + magnetic stripe reader. And they easily snap on or off — no tools necessary.
Designed to fit ergonomically in one hand, the new T800 tablet is only 24mm thick, less than 23 cm x 16 cm in size, weighs just 880g and is designed to easily fit in just one hand.
The T800 fully rugged tablet delivers up to 10 hours of battery life on a single charge. Additionally, you can have endless SnapBack battery add-ons (each providing an additional 10 hours) at the ready for potentially infinite, uninterrupted battery life. This allows you to keep working without ever shutting down your apps or the Windows OS.
Experience an industry-leading suite of security features, including multi-factor authentication, to protect against malicious threats and intrusions.
8.1-inch sunlight-readable display, a 34 percent larger screen area than a typical 7-inch tablet.
The T800 supports Smart Cards for secure identity verification.
The T800 uses our revolutionary LumiBond® 2.0 technology to achieve a display that is more readable and offers better contrast and more crisp colors than any other rugged tablet display. By bonding the display glass with the touch panel and LCD, weve created a single panel that is more durable, minimises glare and improves readability. Four advanced touch modes (Touch, Glove or Pen mode, plus an optional Digitizer mode) and the included hard-tip stylus enable you to capture signatures and take more precise notes on drawings, maps, or forms.
The T800 rugged tablet with the latest technologies to keep you connected. Designed to be used in the field, your T800 can be configured with 4G LTE cellular data with an auto tunable antenna capable of quickly switching between bands1. Every T800 includes the latest 802.11ac WiFi for data transfer speeds up to 3X faster than 802.11n products. The T800s dedicated GPS offers 2x search capacity, faster location positioning and improved accuracy over competitors embedded GPS designs.
Only Getac manufactures rugged tablets down to the chassis. The T800 was engineered to protect the tablet against drops, shocks, spills, vibration, dust, liquid and more. The T800 has been independently tested and certified to MIL-STD 810G and IP65 standards.Only Getac manufactures rugged tablets down to the chassis. The T800 was engineered to protect the tablet against drops, shocks, spills, vibration, dust, liquid and more. The T800 has been independently tested and certified to MIL-STD 810G and IP65 standards.
For vehicle deployments, the T800 can be configured with tri-pass-through antenna ports allowing you to simultaneously connect high-gain GPS, WWAN and WLAN roof mounted antennas.