Panasonic Toughbook 33 12in Windows 10 Pro 512GB Rugged Tablet
- RS Stock No.:
- 238-5415
- Mfr. Part No.:
- CF-33GEPAZME
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5415
- Mfr. Part No.:
- CF-33GEPAZME
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook 33 | |
| Operating System | Windows 10 Pro | |
| Screen Size | 12in | |
| Internal Storage | 512GB | |
| Memory Size | 16GB | |
| Built-In Camera | Yes | |
| Weight | 3.14kg | |
| Colour | Black | |
| Display Resolution | 2160 X 1440pixels | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook 33 | ||
Operating System Windows 10 Pro | ||
Screen Size 12in | ||
Internal Storage 512GB | ||
Memory Size 16GB | ||
Built-In Camera Yes | ||
Weight 3.14kg | ||
Colour Black | ||
Display Resolution 2160 X 1440pixels | ||
- COO (Country of Origin):
- TW
Toughbooks 33 2-IN-1 Detachable Windows 10 PRO 12" Fully Rugged Notebook
The Panasonic Toughbook CF-33 2-IN-1 detachable, the 12.0" fully rugged notebook with hot swappable twin batteries, detachable keyboard with optional backlit keys, and highly configurable capabilities brings unrivalled flexibility and performance for mobile business computing. Thanks to the detachable keyboard design and 6 usage modes, the Toughbook CF-33 2-IN-1 detachable offers the best of all worlds for mobile workers. Target industries for the device include field service workers, maintenance and service technicians in utilities and telecommunications, as well as government agencies, defence, the police and other emergency services
Features and Benefits
Intel Core i5-7300U vPro processor
Windows 10 Pro
Next generation Dual-touch (with digitizer) display with 3:2 aspect ratio
12.0 inch QHD (2160 x1440) anti-reflective high brightness outdoor display (up to 1200cd/m2)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Detachable keyboard with various enterprise ports and backlit keys
Fully rugged design with Water and dust resistance (IP65)
User exchangeable and hot-swappable twin batteries
Up to 10 hours battery life with standard twin batteries (MobileMark 2014)
Up to 20 hours battery life with extended twin batteries (MobileMark 2014)
Flexible configuration port and business expansion module
Vehicle mount available for both notebook and tablet
Windows 10 Pro
Next generation Dual-touch (with digitizer) display with 3:2 aspect ratio
12.0 inch QHD (2160 x1440) anti-reflective high brightness outdoor display (up to 1200cd/m2)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Detachable keyboard with various enterprise ports and backlit keys
Fully rugged design with Water and dust resistance (IP65)
User exchangeable and hot-swappable twin batteries
Up to 10 hours battery life with standard twin batteries (MobileMark 2014)
Up to 20 hours battery life with extended twin batteries (MobileMark 2014)
Flexible configuration port and business expansion module
Vehicle mount available for both notebook and tablet
