Panasonic Toughbook 33 12in Windows 10 Pro 16GB Rugged Tablet
- RS Stock No.:
- 238-5416
- Mfr. Part No.:
- CF-33REPAZME
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5416
- Mfr. Part No.:
- CF-33REPAZME
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook 33 | |
| Operating System | Windows 10 Pro | |
| Screen Size | 12in | |
| Internal Storage | 512GB | |
| Memory Size | 16GB | |
| Built-In Camera | Yes | |
| Colour | Black | |
| Series | Toughbook 33 2 - IN - 1 Detachable | |
| Display Resolution | 2160 X 1440pixels | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook 33 | ||
Operating System Windows 10 Pro | ||
Screen Size 12in | ||
Internal Storage 512GB | ||
Memory Size 16GB | ||
Built-In Camera Yes | ||
Colour Black | ||
Series Toughbook 33 2 - IN - 1 Detachable | ||
Display Resolution 2160 X 1440pixels | ||
- COO (Country of Origin):
- TW
TOUGHBOOK 33 2-IN-1 DETACHABLE WINDOWS 10 PRO 12" FULLY RUGGED NOTEBOOK
The Panasonic Toughbook 33 offers unparalleled flexibility in even the most demanding and extreme environments and is one of the worlds first fully rugged 2-in-1 PC with a 3:2 screen. Inspired by the increasing demands of mobile professionals, the TOUGHBOOK 33 delivers rugged mobility in a highly customizable package that also includes a generation of backward compatibility. Available innovative vehicle dock adapter allows drop-in placement onto any of Panasonics large installed base of TOUGHBOOK 31 vehicle docks, offering investment protection while saving time and resources. A wide range of integrated options such as serial port, barcode, fingerprint, insert able and contactless SmartCard CAC readers as well as optional FirstNet Ready CF-33 EM7511 Band 14 mobile broadband assure TOUGHBOOK 33 can be customized to meet the unique needs of a diverse customer base.
Features and Benefits
- Windows 10 Pro 64-bit
- Panasonic Utilities and Recovery Partition
- Enterprise ready driver packages including CAB files and one-click driver bundles
- Intel Core i5-10310U vPro processor – 1.7GHz with Turbo Boost up to 4.4GHz, 6MB cache
- Intel Core i7-10810U vPro processor – 1.1GHz with Turbo Boost up to 4.9GHz
- 12MB cache 12.0" 3:2 QHD 2160 x 1440 – Capacitive gloved multi touch + digitizer
- 2-1200 nit
- Direct bonding
- Anti-reflective (AR) screen treatment
- Intel UHD Graphics
- Supports up to 5 monitors
- Concealed Mode
- Day/Night Mode
- IP55 2 button digitizer pen (right click & erase), stylus holder, tether and cleaning cloth
- Supports glove mode and rain mode
- 7 tablet buttons (5 user-definable including A1/A2 buttons)
- On-screen QWERTY keyboard
- Optional emissive keyboards (Lite and Premium) and rubber keyboard (Premium):7 – Backlit (emissive: red, rubber: white) with 4 adjustable levels – 87-key with dedicated Windows key – Pressure-sensitive touchpad with multi touch
