Panasonic Toughbook A3 10.1in Android 9 64GB Rugged Tablet
- RS Stock No.:
- 238-5418
- Mfr. Part No.:
- FZ-A3AGAADAE
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5418
- Mfr. Part No.:
- FZ-A3AGAADAE
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook A3 | |
| Operating System | Android 9 | |
| Screen Size | 10.1in | |
| Internal Storage | 64GB | |
| Memory Size | 4GB | |
| Built-In Camera | Yes | |
| Display Resolution | 1920 X 1200pixels | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook A3 | ||
Operating System Android 9 | ||
Screen Size 10.1in | ||
Internal Storage 64GB | ||
Memory Size 4GB | ||
Built-In Camera Yes | ||
Display Resolution 1920 X 1200pixels | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The Panasonic Toughbook A3 is a rugged Android 10.1 inch tablet that is the latest addition to our rugged line-up. The Toughbook A3 has a powerful octa-core processor, but does not support 4G LTE. Supports FirstNet and an insert able stylus. The tablet has the flexibility to be used in all markets including warehousing, logistics and transportation. Equipped with an optional integrated barcode reader and insert able smart card reader the Toughbook A3 is also ideal for enterprise retail and federal markets. The Toughbook A3 also features a 10.1" outdoor-viewable display with rain and glove touch functionality making this tablet the choice for outdoor workers everywhere. Featuring a 5 foot drop rating and IP65 certification for dust and water resistance the Toughbook A3 is purpose built to get more out your day.
TOUGHBOOK A3s ecosystem of software, services and partners powered by productivity+
Configurable gadget area with 1D/2D barcode reader, Insert able Smart Card or 2nd USB Type-A
Five user-defined buttons from maximum user functionally
Dual hot swap battery design
Certified to latest MIL-STD-810H standards
Configurable gadget area with 1D/2D barcode reader, Insert able Smart Card or 2nd USB Type-A
Five user-defined buttons from maximum user functionally
Dual hot swap battery design
Certified to latest MIL-STD-810H standards
