Panasonic Toughbook G2 10.1in Windows 10 Pro 16GB Rugged Tablet
- RS Stock No.:
- 238-5420
- Mfr. Part No.:
- FZ-G2AZ004ME
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5420
- Mfr. Part No.:
- FZ-G2AZ004ME
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook G2 | |
| Operating System | Windows 10 Pro | |
| Screen Size | 10.1in | |
| Internal Storage | 512GB | |
| Memory Size | 16GB | |
| Built-In Camera | Yes | |
| Colour | Black | |
| Display Resolution | 1920 X 1200pixels | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook G2 | ||
Operating System Windows 10 Pro | ||
Screen Size 10.1in | ||
Internal Storage 512GB | ||
Memory Size 16GB | ||
Built-In Camera Yes | ||
Colour Black | ||
Display Resolution 1920 X 1200pixels | ||
- COO (Country of Origin):
- TW
TOUGHBOOK G2 WINDOWS 10 PRO 10.1" FULLY RUGGED TABLET
The Panasonic has pioneered the Toughbook G2, a ground-breaking modular product design that has three expansion areas offering 36 different combinations to deliver the ultimate computing experience. The Toughbook G2 is the evolution of two top-selling Toughbook products
it features a 2-in-1 design and keeps backward compatibility to most docks making it possible for customers to upgrade technology while reusing existing mounting hardware. With a keyboard option and single 18.5 hour battery, it is aimed at professionals who need a rugged, yet versatile, device they can rely on in a wide range of challenging work environments.
- Innovative modular design with three expansion areas including a new quick-release SSD
- Backward compatible with most TOUGHBOOK G1 and 20 docks
- Infrared webcam and Windows Hello enables biometric user authentication
- 18.5 hour battery life and optional battery hot swap for continuous use
- Optional FirstNet Ready Band 14 mobile broadband
