Panasonic Toughbook S1 10in Android Gingerbread Rugged Tablet
- RS Stock No.:
- 238-5421
- Mfr. Part No.:
- FZ-S1AEAEAAS
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5421
- Mfr. Part No.:
- FZ-S1AEAEAAS
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook S1 | |
| Operating System | Android Gingerbread | |
| Screen Size | 10in | |
| Internal Storage | 64GB | |
| Memory Size | 4GB | |
| Display Resolution | 1280 X 800pixels | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook S1 | ||
Operating System Android Gingerbread | ||
Screen Size 10in | ||
Internal Storage 64GB | ||
Memory Size 4GB | ||
Display Resolution 1280 X 800pixels | ||
- COO (Country of Origin):
- JP
The Panasonic Toughbook S1 is a rugged Android 7 inch tablet that is the latest addition to our line-up of Android devices. The TOUGHBOOK S1 has a powerful octa-core processor, supports 4G LTE and FirstNet connectivity. It also features an optional extended-life battery that supports warm swap functionality. The tablet has the flexibility to be used in all markets including logistics, transportation, retail and field service. Equipped with an optional integrated barcode reader that supports landscape or portrait orientations. The Toughbook S1 also features an outdoor-viewable display with patented rain mode and glove touch functionality, making this tablet the choice for outdoor workers everywhere. Featuring a 5 foot drop rating and IP65 and IP67 certification for dust and water resistance the TOUGHBOOK S1 is purpose-built to seamlessly operate in the enterprise environment.
Toughbook S1 is supported by productivity+, a comprehensive world-class Android solution
Optional 1D/2D barcode reader, 2nd USB type A and extended-life battery
7" HD sunlight viewable screen with patented rain mode, glove touch and multi-touch
Warm swap battery function with up to 14 hours of battery life
FirstNet Ready and supports Band 14 connectivity
Optional 1D/2D barcode reader, 2nd USB type A and extended-life battery
7" HD sunlight viewable screen with patented rain mode, glove touch and multi-touch
Warm swap battery function with up to 14 hours of battery life
FirstNet Ready and supports Band 14 connectivity
