Panasonic Toughbook CF-19 11in Genuine Windows 8 Professional 4GB Tablet
- RS Stock No.:
- 884-7793
- Mfr. Part No.:
- CF-19ZL145BE
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-7793
- Mfr. Part No.:
- CF-19ZL145BE
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook CF-19 | |
| Operating System | Genuine Windows 8 Professional | |
| Screen Size | 11in | |
| Built-In Camera | Yes | |
| Display Resolution | 1024 x 768pixels | |
| Width | 271mm | |
| Depth | 216mm | |
| Weight | 2.3kg | |
| Length | 49mm | |
| Dimensions | 49 x 271 x 216mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook CF-19 | ||
Operating System Genuine Windows 8 Professional | ||
Screen Size 11in | ||
Built-In Camera Yes | ||
Display Resolution 1024 x 768pixels | ||
Width 271mm | ||
Depth 216mm | ||
Weight 2.3kg | ||
Length 49mm | ||
Dimensions 49 x 271 x 216mm | ||
- COO (Country of Origin):
- JP
Panasonic Toughbook CF-19
The wireless Panasonic Toughbook CF-19 transforms from a fully-rugged maximum-performance notebook PC to a fully-rugged handwriting-friendly tablet PC. Take handwritten notes, mark and edit documents and draw diagrams. It even converts handwriting to printed text. The Panasonic Toughbook CF-19 convertible tablet PC is reliable, durable and lightweight. The optimised display technology with low reflection allows for perfect visibility even in bright environments. The data is secured on the hard disk drive - enclosed in a shock-absorbing damper that sits inside an aluminium case. A double waterproof structure ensures a tight durable seal that complies with IP54 water and dust proofing standards, and a special HDD-heater that counters any adverse temperatures
Intel CentrinoDuo Mobile Technology
Integrated 802.11 a/b/g wireless LAN
10.4in. daylight-readable colour LCD swivels for optimum visibility
Full magnesium alloy case with handle
Moisture and Dust resistant LCD, Keyboard and Touchpad
Vibration and shock resistant
Sealed port and connector covers
UK PLUG ONLY
Integrated 802.11 a/b/g wireless LAN
10.4in. daylight-readable colour LCD swivels for optimum visibility
Full magnesium alloy case with handle
Moisture and Dust resistant LCD, Keyboard and Touchpad
Vibration and shock resistant
Sealed port and connector covers
UK PLUG ONLY
