Wacom Intuos Art Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 Tablet
- RS Stock No.:
- 918-1962
- Mfr. Part No.:
- CTH-490AK-S
- Manufacturer:
- Wacom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-1962
- Mfr. Part No.:
- CTH-490AK-S
- Manufacturer:
- Wacom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wacom | |
| Model | Intuos Art | |
| Operating System | Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 | |
| Depth | 152mm | |
| Width | 95mm | |
| Weight | 290g | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wacom | ||
Model Intuos Art | ||
Operating System Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 | ||
Depth 152mm | ||
Width 95mm | ||
Weight 290g | ||
Colour Black | ||
- COO (Country of Origin):
- CH
