- RS Stock No.:
- 126-830
- Mfr. Part No.:
- 4FTH98222
- Manufacturer:
- MEC
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€6.70
(exc. VAT)
€8.24
(inc. VAT)
Units | Per unit |
1 - 24 | €6.70 |
25 - 99 | €5.95 |
100 - 249 | €4.51 |
250 - 499 | €4.38 |
500 + | €4.22 |
- RS Stock No.:
- 126-830
- Mfr. Part No.:
- 4FTH98222
- Manufacturer:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
Sealed to IP67
High luminous intensity
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Red/Green |
Actuator Type | Push Button |
Dimensions | 10 x 10 x 10.4mm |
Illuminated | Yes |
Mounting Type | PCB |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Height | 10.4mm |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold, Silver |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 126-830
- Mfr. Part No.:
- 4FTH98222
- Manufacturer:
- MEC