- RS Stock No.:
- 124-6911
- Mfr. Part No.:
- FSMIJ63BW04
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.72 | €18.60 |
25 - 45 | €3.532 | €17.66 |
50 - 95 | €3.31 | €16.55 |
100 - 245 | €2.976 | €14.88 |
250 + | €2.79 | €13.95 |
*price indicative |
- RS Stock No.:
- 124-6911
- Mfr. Part No.:
- FSMIJ63BW04
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Colour | White |
Actuator Type | Rectangular |
Length | 6.1mm |
Width | 6.1mm |
Dimensions | 6.1 x 6.1mm |
Illuminated | Yes |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Operating Force | 2.54 N |
Voltage Rating | 12V dc |
Height | 7.8mm |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Operating Temperature Range | -25 °C → +70°C |
Minimum Operating Temperature | -25°C |