TE Connectivity White Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- RS Stock No.:
- 124-6922
- Mfr. Part No.:
- FSMIJM63BR04
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€9.89
(exc. VAT)
€12.165
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.978 | €9.89 |
| 25 - 45 | €1.88 | €9.40 |
| 50 - 95 | €1.756 | €8.78 |
| 100 + | €1.62 | €8.10 |
*price indicative
- RS Stock No.:
- 124-6922
- Mfr. Part No.:
- FSMIJM63BR04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 2.2mm | |
| Actuator Colour | White | |
| Actuator Type | Rectangular | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Dimensions | 6.1 x 6.1mm | |
| Illuminated | Yes | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 12V dc | |
| Height | 7.8mm | |
| Operating Force | 2.54 N | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 2.2mm | ||
Actuator Colour White | ||
Actuator Type Rectangular | ||
Length 6.1mm | ||
Width 6.1mm | ||
Dimensions 6.1 x 6.1mm | ||
Illuminated Yes | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Voltage Rating 12V dc | ||
Height 7.8mm | ||
Operating Force 2.54 N | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Related links
- TE Connectivity White Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- TE Connectivity White Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- TE Connectivity Red Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- TE Connectivity Blue Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- TE Connectivity White Rectangular Tactile Switch, SPST 50 mA Through Hole
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
- TE Connectivity Red Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
