- RS Stock No.:
- 125-3458
- Mfr. Part No.:
- HP0315AFKP4-S
- Manufacturer:
- NKK Switches
10 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 10)
€1.368
(exc. VAT)
€1.683
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €1.368 | €13.68 |
50 - 190 | €1.233 | €12.33 |
200 - 990 | €1.028 | €10.28 |
1000 + | €0.931 | €9.31 |
*price indicative |
- RS Stock No.:
- 125-3458
- Mfr. Part No.:
- HP0315AFKP4-S
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Tactile Switches HP03 Series
The HP03 series tactile switches have a 6.2mm square body allowing compact mounting. Flux, solvents and other contaminants are locked out using insert molded terminals allowing automated soldering.
Features and Benefits
Heat resistant resin
Stick tube and tape reel packaging
Gold plated contacts
Gull winged terminals
Stick tube and tape reel packaging
Gold plated contacts
Gull winged terminals
Standards
UL94V-0
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Off-On (Momentary) |
Actuator Length | 0.8mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.20 x 6.20 x 4.40mm |
Mounting Type | Surface Mount |
Contact Current Rating | 100 mA |
Operating Force | 1.6 N |
Voltage Rating | 28V dc |
Height | 4.4mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass (Stationary), Stainless Steel (Movable) |
Operating Temperature Range | -20 → +70°C |