- RS Stock No.:
- 125-3473
- Mfr. Part No.:
- JF15CP2F
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-3473
- Mfr. Part No.:
- JF15CP2F
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Illuminated Ultra-Thin Process Sealed Tactiles JF Series
The NKK illuminated tactiles are sealed and ultra thin. The JF Series space saving dimensions provide compact, side by side mounting on a standard grid. Mountings are secured by crimped terminals.
Features and Benefits
Very low profile 5.7mm from PCB to top of switch
LED with spot or full face illumination
Rubber seal construction
Minimal operating force
Dome contact
Crimped terminals
Terminal spacing conforms to standard 2.54mm PCB grid
LED with spot or full face illumination
Rubber seal construction
Minimal operating force
Dome contact
Crimped terminals
Terminal spacing conforms to standard 2.54mm PCB grid
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Off-On (Momentary) |
Actuator Colour | Green |
Actuator Type | Short |
Length | 17.7mm |
Width | 17.7mm |
Dimensions | 17.7 x 17.7 x 5.08mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
Voltage Rating | 24V dc |
Operating Force | 3 N |
Height | 5.08mm |
Contact Material | Brass (Stationary), Phosphor Bronze (Movable) |
Operating Temperature Range | -25 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |