- RS Stock No.:
- 135-9051
- Mfr. Part No.:
- KSC701J LFS
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.328
(exc. VAT)
€0.403
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | €0.328 | €328.00 |
2000 - 4000 | €0.313 | €313.00 |
5000 + | €0.302 | €302.00 |
*price indicative |
- RS Stock No.:
- 135-9051
- Mfr. Part No.:
- KSC701J LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K KSC7 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC7 range of switches are 4.3 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC7 series have SPST-NO momentary silver contacts and either J bend or gullwing terminations. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
• IP67
• J bend or gullwing termination
• Positive tactile feeling
• Small footprint
• Low current
• J bend or gullwing termination
• Positive tactile feeling
• Small footprint
• Low current
Applications
• Automotive
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3 (Dia.)mm |
Actuator Colour | Blue |
Actuator Type | Button |
Length | 6.8mm |
Width | 6.8mm |
Dimensions | 6.8 x 6.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 1.6 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 135-9051
- Mfr. Part No.:
- KSC701J LFS
- Manufacturer:
- C & K