- RS Stock No.:
- 135-9521
- Mfr. Part No.:
- PTS645SL502 LFS
- Manufacturer:
- C & K
640 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.188
(exc. VAT)
€0.231
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.188 | €3.76 |
100 - 180 | €0.179 | €3.58 |
200 - 480 | €0.17 | €3.40 |
500 + | €0.16 | €3.20 |
*price indicative |
- RS Stock No.:
- 135-9521
- Mfr. Part No.:
- PTS645SL502 LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Features and Benefits
• IP40
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins
Applications
• Industrial
• Consumer products
• Instrumentation
• Computers
• Consumer products
• Instrumentation
• Computers
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.5 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.3 N |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Plated |
Operating Temperature Range | -20 → +60°C |
- RS Stock No.:
- 135-9521
- Mfr. Part No.:
- PTS645SL502 LFS
- Manufacturer:
- C & K