TE Connectivity IP67 Black Tactile Switch Button, 9.4 mm, SPST 50 mA 24 V dc, Through Hole

Bulk discount available

Subtotal (1 bag of 750 units)*

€61.50

(exc. VAT)

€75.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,750 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750€0.082€61.50
1500 - 2250€0.062€46.50
3000 - 3750€0.053€39.75
4500 +€0.052€39.00

*price indicative

RS Stock No.:
161-6043
Mfr. Part No.:
2-1825910-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

5.99mm

Actuator Length

9.4mm

Width

5.99 mm

Illuminated

No

Mount Type

Through Hole

Actuator Orientation

Top

Actuator Style

Button

Contact DC Voltage

24V dc

Minimum Operating Temperature

85°C

Switch Contact Current

50 mA

Switch Configuration

SPST

Maximum Operating Temperature

-35°C

Series

FSM

Standards/Approvals

EU ELV, China RoHS 2, EU RoHS, EU REACH

IP Rating

IP67

Height

7.8mm

Operating Force

1.569N

Mechanical Life

100000Operations

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


Related links