- RS Stock No.:
- 164-9923
- Mfr. Part No.:
- TSS 3222 NP-RA
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch 23-09-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€0.528
(exc. VAT)
€0.649
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.528 | €2.64 |
*price indicative |
- RS Stock No.:
- 164-9923
- Mfr. Part No.:
- TSS 3222 NP-RA
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brown Push Button Tactile Switch
The KNITTER-SWITCH is an ON/OFF push button tactile switch. The tactile switch has silver plated stainless steel contact. The mounting type is surface mount.
Features and Benefits
Switching operation is latching
Terminal type is solder tab
Contact current rating is 50mA
Voltage rating is 12VDC
Operating force is 160N
Dielectric strength is 100V
Packing on tape, 3000 pieces/reel
Mechanical life 1000000 operations
Service temperature ranges between -40°C and 90°C
Terminal type is solder tab
Contact current rating is 50mA
Voltage rating is 12VDC
Operating force is 160N
Dielectric strength is 100V
Packing on tape, 3000 pieces/reel
Mechanical life 1000000 operations
Service temperature ranges between -40°C and 90°C
Applications
Calculators
Kitchen appliances
Magnetic locks
Mechanical devices
Electronic devices
Kitchen appliances
Magnetic locks
Mechanical devices
Electronic devices
Specifications
Attribute | Value |
---|---|
Terminal Type | Solder Tab |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Brown |
Actuator Type | Push Button |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 160 N |
Contact Material | Silver Plated Stainless Steel |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |
- RS Stock No.:
- 164-9923
- Mfr. Part No.:
- TSS 3222 NP-RA
- Manufacturer:
- KNITTER-SWITCH