Login / Register to access your benefits
Recently searched

    C & K IP60 Top Tactile Switch, SPST 50 mA 9.9mm Through Hole

    Discontinued product
    RS Stock No.:
    176-9545
    Mfr. Part No.:
    KSL0M211 LFTR
    Manufacturer:
    C & K
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    C & K

    Contact Configuration

    SPST

    Terminal Type

    PC Pin

    Switch Operation

    Momentary

    Actuator Length

    9.9mm

    Actuator Type

    Top

    Length

    7.4mm

    Width

    7.3mm

    Dimensions

    7.4 x 7.3mm

    Illuminated

    No

    Mounting Type

    Through Hole

    Contact Current Rating

    50 mA

    IP Rating

    IP60

    Voltage Rating

    32V dc

    Operating Force

    1.3 N

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Silver

    Operating Temperature Range

    -40 → +85°C