- RS Stock No.:
- 176-9593
- Mfr. Part No.:
- KSC323G LFG
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 176-9593
- Mfr. Part No.:
- KSC323G LFG
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&Ks KSC3 series sealed tact switches for SMT are designed for small applications and products. Their positive adaptable tactile feeling is perfect for industrial, automotive and consumer applications, such as mobile phones and car door handles. KSC3 switches are 3.5mm high hard actuator tactile switches.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3.5mm |
Actuator Type | Top |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 2 N, 200 gf |
Contact Material | Gold |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |