MEC IP67 Tactile Switch, SPST 50 mA @ 24 V dc PCB
- RS Stock No.:
- 231-3106
- Distrelec Article No.:
- 300-13-368
- Mfr. Part No.:
- 3CTH9
- Manufacturer:
- MEC
Bulk discount available
Subtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 823 unit(s) ready to ship from another location
- Plus 375 unit(s) shipping from 17 October 2025
- Plus 250 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €2.66 |
10 - 24 | €2.40 |
25 - 49 | €2.18 |
50 - 99 | €2.00 |
100 + | €1.88 |
*price indicative
- RS Stock No.:
- 231-3106
- Distrelec Article No.:
- 300-13-368
- Mfr. Part No.:
- 3CTH9
- Manufacturer:
- MEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEC | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Switch Operation | Momentary | |
Length | 10mm | |
Width | 10mm | |
Dimensions | 10 x 10 x 6.4mm | |
Illuminated | No | |
Mounting Type | PCB | |
Contact Current Rating | 50 mA @ 24 V dc | |
IP Rating | IP67 | |
Voltage Rating | 24V dc | |
Height | 6.4mm | |
Operating Force | 3.5 N | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +160°C | |
Operating Temperature Range | -40 → +160°C | |
Mechanical Life | 10000000Operations | |
Select all | ||
---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Length 10mm | ||
Width 10mm | ||
Dimensions 10 x 10 x 6.4mm | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Voltage Rating 24V dc | ||
Height 6.4mm | ||
Operating Force 3.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +160°C | ||
Operating Temperature Range -40 → +160°C | ||
Mechanical Life 10000000Operations | ||
Related links
- MEC IP67 Black Tactile Switch, SPST 50 mA PCB
- MEC IP67 White Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.3mm PCB
- IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- IP67 Green/Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB