Login / Register to access your benefits
Recently searched

    Omron IP40 Black Side, Top Tactile Switch, SPST 50 mA at 12 Vdc VA 2.5mm Surface Mount

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    Packaging Options:
    RS Stock No.:
    243-6553
    Mfr. Part No.:
    B3U-3000PM-B
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Contact Configuration

    SPST

    Terminal Type

    Surface Mount

    Actuator Length

    2.5mm

    Actuator Colour

    Black

    Actuator Type

    Side, Top

    Mounting Type

    Surface Mount

    Contact Current Rating

    50 mA at 12 Vdc VA

    IP Rating

    IP40

    Related links