C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0645
- Mfr. Part No.:
- KSC201JLFS
- Manufacturer:
- C & K
Bulk discount available
Subtotal (1 tape of 10 units)**
€4.41
(exc. VAT)
€5.42
(inc. VAT)
1940 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.441 | €4.41 |
100 - 240 | €0.406 | €4.06 |
250 - 490 | €0.382 | €3.82 |
500 - 990 | €0.363 | €3.63 |
1000 + | €0.347 | €3.47 |
**price indicative
Related links
- C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- C & K IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole