C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0655
- Mfr. Part No.:
- KSEK43JLFS
- Manufacturer:
- C & K
Bulk discount available
Price Each (On a Tape of 10)**
€0.403
(exc. VAT)
€0.496
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.403 | €4.03 |
100 - 240 | €0.371 | €3.71 |
250 - 490 | €0.348 | €3.48 |
500 + | €0.333 | €3.33 |
**price indicative
Related links
- C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- C & K IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole