C & K IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 257-0665
- Mfr. Part No.:
- KXT331LHS
- Manufacturer:
- C & K
Subtotal (1 tape of 10 units)**
€2.44
(exc. VAT)
€3.00
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.244 | €2.44 |
100 - 490 | €0.225 | €2.25 |
500 - 990 | €0.211 | €2.11 |
1000 - 3990 | €0.20 | €2.00 |
4000 + | €0.19 | €1.90 |
**price indicative
Related links
- C & K IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- C & K IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- C & K IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- C & K IP60 Side Tactile Switch, SPST 50 mA 11.1mm Through Hole
- C & K IP60 Top Tactile Switch, SPST 50 mA 4.7mm Through Hole