C & K IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0706
- Mfr. Part No.:
- PTS636SM43SMTRLFS
- Manufacturer:
- C & K
Bulk discount available
Price Each (On a Tape of 20)**
€0.159
(exc. VAT)
€0.196
(inc. VAT)
1240 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | €0.159 | €3.18 |
100 - 180 | €0.146 | €2.92 |
200 - 480 | €0.137 | €2.74 |
500 - 980 | €0.13 | €2.60 |
1000 + | €0.124 | €2.48 |
**price indicative
Related links
- C & K IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA...
- C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm...
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm...
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm...
- C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole