RAFI Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- RS Stock No.:
- 271-9107
- Mfr. Part No.:
- 1.14.100.803/0000
- Manufacturer:
- RAFI
Price Each**
€1.07
(exc. VAT)
€1.32
(inc. VAT)
758 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.07 |
**price indicative
- RS Stock No.:
- 271-9107
- Mfr. Part No.:
- 1.14.100.803/0000
- Manufacturer:
- RAFI
Related links
- RAFI Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- Blue Short Tactile Switch, 1NO 100mA 8.4mm Through Hole
- RAFI Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Yellow Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole