- RS Stock No.:
- 283-9349
- Mfr. Part No.:
- 3ESH9
- Manufacturer:
- MEC
Temporarily out of stock - back order for despatch 23-09-2024, delivery within 2 working days
Added
Price Each
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Units | Per unit |
1 + | €2.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-9349
- Mfr. Part No.:
- 3ESH9
- Manufacturer:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
3E series PCB switches
Excellent tactile switches from the Multimec® range.
Standard low temperature version or CMS high temperature.
High button.
Silver-plated contact.
Standard low temperature version or CMS high temperature.
High button.
Silver-plated contact.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | Black |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Operating Temperature Range | -40 → +160°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +160°C |
- RS Stock No.:
- 283-9349
- Mfr. Part No.:
- 3ESH9
- Manufacturer:
- MEC